Panduit PLL-8-PO-10 technical specifications.
| Color | White |
| Height | 0.38inch |
| Material | Polyester, Polyolefin |
| Max Operating Temperature | 49°C |
| Min Operating Temperature | -46°C |
| Package Quantity | 10000 |
| Packaging | Sheet |
| Series | PAN-CODE™ |
| Weight | 1.75lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLL-8-PO-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
