
Panduit PLL-8-Y2-10 technical specifications.
| Background Color | White |
| Color | White |
| Height | 9.65mm |
| Material | Polyester |
| Package Quantity | 10000 |
| Packaging | Sheet |
| Reach SVHC Compliant | Unknown |
| Series | PAN-CODE™ |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLL-8-Y2-10 to view detailed technical specifications.
No datasheet is available for this part.
