Panduit PLM1M-M6 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 0.75inch |
| Package/Case | Metal |
| Color | Blue |
| Depth | 24.9mm |
| Length | 99mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | PAN-TY® PLM |
| Weight | 1lb |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLM1M-M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.