Panduit PLM2M-M0 technical specifications.
| Bundle Diameter | 2inch |
| Color | Black |
| Length | 0.667foot |
| Material | Nylon |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Series | PAN-TY® |
| Weight | 1.54lb |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLM2M-M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.