Panduit PLM2M-M4Y technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 2inch |
| Color | Yellow |
| Depth | 2.5mm |
| Length | 203mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Series | PAN-TY® PLM |
| Weight | 1.54lb |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLM2M-M4Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.