Panduit PLM2M-M6 technical specifications.
| Body Material | Nylon |
| Color | Blue |
| Depth | 4.6mm |
| Height | 0.154inch |
| Length | 203mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Series | PAN-TY® PLM |
| Weight | 1.54lb |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLM2M-M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.