Panduit PLM2S-C4Y technical specifications.
| Body Material | Nylon, Polyamide |
| Bundle Diameter | 1.75inch |
| Color | Yellow |
| Halogen Free | Not Halogen Free |
| Height | 188mm |
| Length | 188mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Spool |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLM |
| Weight | 5.44oz |
| Width | 4.7mm |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLM2S-C4Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
