Panduit PLM2S-D2 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.75inch |
| Package/Case | Metal |
| Color | Red |
| Depth | 8.1mm |
| Height | 0.22inch |
| Length | 188mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Series | PAN-TY® PLM |
| Weight | 1.5lb |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLM2S-D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.