Panduit PLM4S-D0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 4inch |
| Color | Black |
| Depth | 8.1mm |
| Halogen Free | Not Halogen Free |
| Height | 5.6mm |
| Length | 371mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bag |
| Series | PAN-TY® |
| Weight | 3.14lb |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLM4S-D0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.