Panduit PLP1.5I-M30 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.25inch |
| Color | Black |
| Height | 0.236inch |
| Length | 0.508foot |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PAN-TY® PLP |
| Weight | 1.77lb |
| Width | 0.135inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLP1.5I-M30 to view detailed technical specifications.
No datasheet is available for this part.