Panduit PLP1S-M technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1inch |
| Color | Natural |
| Height | 9mm |
| Length | 0.442foot |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | PAN-TY® PLP |
| Weight | 2.81lb |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLP1S-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
