Panduit PLP1S-M30 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Height | 0.354inch |
| Length | 134mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PAN-TY® PLP |
| Weight | 2.81lb |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLP1S-M30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
