Panduit PLP2S-C technical specifications.
| Body Material | Nylon |
| Package/Case | 200 |
| Color | Natural |
| Halogen Free | Not Halogen Free |
| Height | 9mm |
| Length | 200mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bag |
| Series | PAN-TY® PLP |
| Shielding | Unshielded |
| Thickness | 1.3mm |
| Weight | 5.44oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLP2S-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
