Panduit PLST30SC-D30 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.18inch |
| Color | Black |
| Depth | 4.8mm |
| Length | 0.479foot |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 500 |
| Packaging | Bag |
| Series | PAN-TY® PLST |
| Weight | 1.69lb |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLST30SC-D30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.