Panduit PLST50SC-D30 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.97inch |
| Color | Black |
| Depth | 4.8mm |
| Height | 0.41inch |
| Length | 207mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | PAN-TY® PLST |
| Weight | 2.39lb |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLST50SC-D30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.