
Nylon cable tie, 71mm length, 2mm width, 0.8mm thickness, designed for free-hanging mounting. Features 8 lbs tensile strength, 15mm maximum wire/cable diameter capacity, and a natural/beige color. Constructed from Nylon, Polyamide, and PA66, this component operates within a -40°C to 85°C temperature range. It is RoHS compliant and available in bulk packaging of 100 units.
Panduit PLT.6SM-C technical specifications.
| Body Material | Nylon |
| Package/Case | 100 |
| Color | Natural, Beige |
| Depth | 3.2mm |
| Halogen Free | Not Halogen Free |
| Height | 0.095inch |
| Lead Free | Lead Free |
| Length | 71mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PAN-TY® PLT |
| Shielding | Unshielded |
| Thickness | 0.8mm |
| Weight | 0.32oz |
| Width | 2mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT.6SM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
