Panduit PLT1.5I-C4Y technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.38inch |
| Color | Yellow |
| Depth | 6.1mm |
| Height | 0.18inch |
| Length | 142mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PAN-TY® PLT |
| Weight | 2.4oz |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT1.5I-C4Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.