
High-performance cable tie crafted from Polyetheretherketone (PEEK) for exceptional thermal stability up to 260°C. Features a 147mm length and 2.5mm width, accommodating bundle diameters up to 35mm. This free-hanging mount offers a natural color and is designed for demanding environments requiring high-temperature resistance.
Panduit PLT1.5M-C71 technical specifications.
| Body Material | Polyetheretherketone |
| Bundle Diameter | 1.38inch |
| Color | Brown, Clear |
| Depth | 2.5mm |
| Features | High Temperature |
| Length | 147mm |
| Material | Polyetheretherketone, Polyether |
| Max Operating Temperature | 260°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 3.52oz |
| Width | 0.102inch |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT1.5M-C71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
