Panduit PLT1.5M-XMR30 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.31inch |
| Color | Black |
| Depth | 4.6mm |
| Height | 3.9mm |
| Length | 0.467foot |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | PAN-TY® PLT |
| Width | 0.098inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit PLT1.5M-XMR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
