Panduit PLT13H-C technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 13inch |
| Color | Natural |
| Depth | 14.2mm |
| Height | 8.6mm |
| Length | 1100mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | PAN-TY® PLT |
| Weight | 4.72lb |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT13H-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
