
Panduit PLT1M-C10 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 0.87inch |
| Color | White |
| Depth | 4.6mm |
| Height | 0.154inch |
| Length | 99mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | PAN-TY® PLT |
| Weight | 1.44oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT1M-C10 to view detailed technical specifications.
No datasheet is available for this part.
