
The PAN-TY PLT1M-C14 cable tie is made from nylon and polyamide PA66 materials, with a grey color and dimensions of 99mm in length, 2.5mm in width, and 0.154inch in height. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The cable tie is designed for free-hanging mount and is available in a package quantity of 100.
Panduit PLT1M-C14 technical specifications.
| Body Material | Nylon |
| Color | Grey |
| Depth | 4.6mm |
| Height | 0.154inch |
| Length | 99mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Series | PAN-TY® PLT |
| Weight | 1.44oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT1M-C14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
