Panduit PLT1M-C702 technical specifications.
| Color | Maroon |
| Depth | 4.8mm |
| Height | 4.7mm |
| Length | 102mm |
| Material | Nylon |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -46°C |
| Mount | Free Hanging |
| Series | PAN-TY® PLT |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT1M-C702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.