
The PAN-TY PLT1M-L6 cable tie is made from nylon and polyamide PA66 materials, with a blue color and a bundle diameter of 0.82 inch. It has a length of 102mm, a width of 2.5mm, and a depth of 4.7mm, with a height of 0.154 inch. The cable tie is designed for free hanging and is rated for operation between -40°C and 85°C.
Panduit PLT1M-L6 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 0.82inch |
| Color | Blue |
| Depth | 4.7mm |
| Height | 0.154inch |
| Length | 102mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Series | PAN-TY® PLT |
| Weight | 0.64oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT1M-L6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
