Panduit PLT1M-L6-4 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 0.82inch |
| Color | Blue, Yellow |
| Depth | 4.7mm |
| Height | 0.154inch |
| Length | 102mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Series | PAN-TY® PLT |
| Weight | 0.64oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT1M-L6-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
