
The PAN-TY PLT1M-M59 cable tie is made from nylon and polyamide materials. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The cable tie is available in a bulk packaging with 1000 units per package. It has a pink color and a bundle diameter of 0.87inch. The tie has a depth of 4.6mm, a height of 0.154inch, a length of 99mm, a width of 2.5mm, and a weight of 0.016oz.
Panduit PLT1M-M59 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 0.87inch |
| Color | Pink |
| Depth | 4.6mm |
| Height | 0.154inch |
| Length | 99mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PAN-TY® PLT |
| Weight | 0.016oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT1M-M59 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
