Panduit PLT1M-M60 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 2.5mm |
| Height | 3.9mm |
| Length | 102mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 100°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PAN-TY® PLT |
| Weight | 11.360001oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT1M-M60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
