
Self-locking cable tie, designed for efficient cable management. Constructed from ETFE and Nylon, this blue tie offers a robust 80N tensile strength and a 22mm bundle diameter capacity. Operating across a wide temperature range from -46°C to 170°C, it features a 102mm length and 2.5mm width. Supplied in a bag of 1000, this lead-free component is suitable for free-hanging mounting applications.
Panduit PLT1M-M76 technical specifications.
| Bundle Diameter | 0.87inch |
| Color | Blue |
| Depth | 4.8mm |
| Height | 4.7mm |
| Lead Free | Lead Free |
| Length | 102mm |
| Material | ETFE, Tetrafluoroethylene, Nylon |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -46°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 1.02lb |
| Width | 2.5mm |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT1M-M76 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
