
Nylon 6.6 cable ties, 102mm length and 3mm width, offer a tensile strength of 80N. Constructed from durable Nylon, Polyamide, and PA66, these ties feature a molded body in a natural color. Operating across a wide temperature range from -40°C to 85°C, they are lead-free and RoHS compliant. Supplied on tape and reel for efficient application, these free-hanging cable management components come in a package quantity of 5000.
Panduit PLT1M-XMR technical specifications.
| Body Material | Nylon |
| Package/Case | Molded |
| Color | Natural |
| Depth | 4.7mm |
| Lead Free | Lead Free |
| Length | 102mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PAN-TY® PLT |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit PLT1M-XMR to view detailed technical specifications.
No datasheet is available for this part.
