
Panduit PLT2.5S-M0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 2.5inch |
| Color | Black |
| Depth | 8.6mm |
| Height | 0.22inch |
| Length | 0.817foot |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PAN-TY® PLT |
| Weight | 3.81lb |
| Width | 4.8mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2.5S-M0 to view detailed technical specifications.
No datasheet is available for this part.