Panduit PLT2H-TL2 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 2inch |
| Color | Red |
| Depth | 12.2mm |
| Height | 0.29inch |
| Length | 0.675foot |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | PAN-TY® PLT |
| Weight | 2lb |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2H-TL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
