Panduit PLT2H-TL300 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 2inch |
| Color | Black |
| Depth | 12.2mm |
| Height | 0.29inch |
| Length | 206mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | PAN-TY® PLT |
| Weight | 2lb |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2H-TL300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
