Panduit PLT2I-M55 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 2inch |
| Color | Green |
| Depth | 6.1mm |
| Height | 0.18inch |
| Length | 203mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 1.89lb |
| Width | 3.6mm |
| Wire/Cable Color | Green |
| Wire/Cable Diameter | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2I-M55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
