
Self-locking nylon cable tie, constructed from Nylon 6/6 (Polyamide, PA66), features a natural color and a 2.5mm width. This free-hanging tie offers a tensile strength of 80N, a length of 203mm, and operates within a temperature range of -40°C to 85°C. The component has a depth of 4.6mm and a height of 0.154 inches, with a maximum wire/cable diameter capacity of 51mm. Supplied in bulk packaging, this lead-free component is designed for efficient cable management.
Panduit PLT2M-M technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 4.6mm |
| Height | 0.154inch |
| Lead Free | Lead Free |
| Length | 203mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 1.25lb |
| Width | 2.5mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2M-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
