
Self-locking nylon cable tie, manufactured from Nylon 6/6 (PA66) for durability. Features a 2.5mm width and 203mm length, with a 51mm maximum wire/cable diameter capacity. Operating temperature range spans from -40°C to 85°C. This bulk-packaged component is black in color and lead-free.
Panduit PLT2M-M0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 4.6mm |
| Height | 0.154inch |
| Lead Free | Lead Free |
| Length | 203mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 1.25lb |
| Width | 2.5mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2M-M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
