
The PAN-TY PLT cable tie is made from nylon, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a bundle diameter of 2 inches and a depth of 4.6mm. The tie is available in violet and natural colors, with a weight of 1.25 pounds and a width of 2.5mm. It is packaged in bulk quantities of 1000.
Panduit PLT2M-M7 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 2inch |
| Color | Violet, Natural |
| Depth | 4.6mm |
| Height | 0.154inch |
| Length | 203mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PAN-TY® PLT |
| Weight | 1.25lb |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2M-M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
