
This nylon cable tie from Panduit features a grey color and measures 188mm in length, 4.8mm in width, and 0.22inch in height. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The cable tie is made of nylon and polyamide (PA66) materials and is suitable for free hanging applications.
Panduit PLT2S-C14 technical specifications.
| Body Material | Nylon |
| Color | Grey |
| Depth | 8mm |
| Height | 0.22inch |
| Length | 188mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Series | PAN-TY® PLT |
| Weight | 4.8oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2S-C14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
