
The PAN-TY PLT2S-C20 cable tie is constructed from nylon and features a black color. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The cable tie is designed for free hanging applications and is packaged in bulk quantities of 100. It is lead free and made from a combination of nylon, polyamide, and PA66 materials.
Panduit PLT2S-C20 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.88inch |
| Color | Black |
| Depth | 8mm |
| Height | 0.22inch |
| Lead Free | Lead Free |
| Length | 188mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PAN-TY® PLT |
| Weight | 4.8oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2S-C20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
