
The Panduit PLT2S-C702 is a nylon cable tie with a maroon color, measuring 188mm in length and 5.6mm in height. It has a depth of 8mm and is designed for free hanging applications. The cable tie is constructed from nylon and is rated for operation between -46°C and 150°C.
Panduit PLT2S-C702 technical specifications.
| Color | Maroon |
| Depth | 8mm |
| Height | 5.6mm |
| Length | 188mm |
| Material | Nylon |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -46°C |
| Mount | Free Hanging |
| Series | PAN-TY® PLT |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit PLT2S-C702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
