
The PAN-TY PLT2S-M1 cable tie is made from nylon, a polyamide material with the designation PA66. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The cable tie is available in bulk packaging with 1000 units per package. It is designed for free hanging applications and has a weight of 2.58lb.
Panduit PLT2S-M1 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.88inch |
| Color | Brown |
| Depth | 8mm |
| Height | 0.22inch |
| Length | 188mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PAN-TY® PLT |
| Weight | 2.58lb |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2S-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
