Panduit PLT2S-M209 technical specifications.
| Bundle Diameter | 1.88inch |
| Color | Natural, White |
| Length | 0.617foot |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Series | PAN-TY® PLT |
| Weight | 2.58lb |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2S-M209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
