Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
PANDUIT

PLT2S-M4Y

Datasheet
Cable Ties Standard Locking Nylon 6.6 Yellow Bulk
Panduit

PLT2S-M4Y

Cable Ties Standard Locking Nylon 6.6 Yellow Bulk

  1. Wire, Cable & Assemblies
  2. Cable Management
  1. Wire, Cable & Assemblies
  2. Cable Management
  3. Cable Ties & Mounts
  4. Nylon & Stainless Steel

MountingFree Hanging
Quick Jump:

Technical Specifications

Panduit PLT2S-M4Y technical specifications.

General

Body Material
Nylon
Bundle Diameter
1.88inch
Color
Yellow
Depth
8mm
Height
0.22inch
Length
188mm
Material
Nylon, Polyamide, PA66
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Mount
Free Hanging
Package Quantity
1000
Packaging
Bulk
Series
PAN-TY® PLT
Weight
2.58lb
Width
4.8mm

Compliance

RoHS
Compliant

Datasheet

Panduit PLT2S-M4Y Datasheet

Download the complete datasheet for Panduit PLT2S-M4Y to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com