Panduit PLT2S-M53 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.88inch |
| Color | Orange |
| Depth | 8mm |
| Height | 0.22inch |
| Length | 188mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PAN-TY® PLT |
| Weight | 2.58lb |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2S-M53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
