Panduit PLT2S-M60 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 8.1mm |
| Height | 5.6mm |
| Length | 188mm |
| Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bag |
| Series | Pan-Ty |
| Weight | 2.58lb |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2S-M60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
