
The PAN-TY PLT cable tie features a nylon body with a fluoropolymer coating, suitable for operating temperatures between -46°C and 150°C. It measures 188mm in length, 4.8mm in width, and 0.24inch in height. The cable tie is available in bulk packaging with 1000 units per package. It is designed for free-hanging applications.
Panduit PLT2S-M702Y technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.88inch |
| Color | Maroon |
| Depth | 8mm |
| Height | 0.24inch |
| Length | 188mm |
| Material | Fluoropolymer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -46°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PAN-TY® PLT |
| Weight | 4.66lb |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2S-M702Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
