Panduit PLT2S-M71 technical specifications.
| Body Material | Nylon |
| Color | Brown, Clear |
| Depth | 8mm |
| Features | High Temperature |
| Height | 5.6mm |
| Length | 188mm |
| Material | Polyetheretherketone, Polyether |
| Max Operating Temperature | 260°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PAN-TY® PLT |
| Weight | 2.668lb |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2S-M71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
