Panduit PLT2S-VMR technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.94inch |
| Color | Natural |
| Depth | 8mm |
| Height | 5.6mm |
| Length | 206mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | PAN-TY® PLT |
| Weight | 3.527396oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2S-VMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
