Panduit PLT2S-VMR0 technical specifications.
| Bundle Diameter | 1.94inch |
| Color | Black |
| Length | 0.675foot |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PAN-TY® PLT |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2S-VMR0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
