Panduit PLT3H-L186 technical specifications.
| Body Material | PP, Polypropylene |
| Bundle Diameter | 3inch |
| Package/Case | Metal |
| Color | Blue |
| Depth | 7.6mm |
| Height | 282mm |
| Length | 282mm |
| Material | PP, Polypropylene |
| Max Operating Temperature | 115°C |
| Mount | Free Hanging |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 8.000001oz |
| Width | 7.6mm |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT3H-L186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
