Panduit PLT3H-TL109 technical specifications.
| Body Material | PP, Polypropylene, Nylon |
| Bundle Diameter | 3inch |
| Color | Green |
| Length | 290mm |
| Material | PP, Polypropylene, Polyamide |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 2lb |
| Width | 7.6mm |
| Wire/Cable Color | Green |
| Wire/Cable Diameter | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT3H-TL109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
